Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Metcal MX-5251

Soldering/Rework Station, MX-DS1 Desoldering Iron, MX-H1-AV Handpiece, Two Stands

$ 1,611
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal MX-5251.

Newark

Datasheet31 pages11 years ago
Datasheet3 pages11 years ago
Datasheet2 pages11 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+92.49%

Related Parts

WellerWSP80
REPLACEMENT SOLDERING PENCIL FOR FOR SILVER SERIES SOLDERING STATIONS 80W 24V LTB TIP
MetcalMFR-2210
Metcal MFR-2210 Dual Output Soldering & Rework System with 1 Cartridge Handpiece
MetcalMFR-2241
DUAL OUTPUT, 1 PREC TWZR, 1 CARTR SOLDER HANDPIECE
MetcalMFR-2220
Metcal MFR-2220 Dual Output Solder & Rework System with 1 Production Handpiece
WellerSPG80L
Weller,Marksman Stained Glass Iron (80 Watt) | Apex Tool Group Mfr. SPG80L
WellerWLC200
Weller Stained Glass Solder Station, 80 Watt Iron

Descriptions

Descriptions of Metcal MX-5251 provided by its distributors.

Soldering/Rework Station, MX-DS1 Desoldering Iron, MX-H1-AV Handpiece, Two Stands
DUAL REWORK STATION, 80W, 120VAC; Supply Voltage VAC:240V; Heat Temperature Max:-; Output Power:80W; Kit Contents:MX-PS5200 Power Supply, MX-H1-AV & MX-DS1 Hand-piece, MX-W1AV & MX-W5DS Workstand; Product Range:MX-5200 Series RoHS Compliant: Yes
Display Type = LCD / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Soldering Temperature Min. °C = 300 / Soldering Temperature Max. °C = 480 / Width mm = 130 / Length mm = 121 / Output Power W = 80 / Warranty = 5 Years / Height mm = 235 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX5251