Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Metcal MX-5220

Soldering/Rework Station, UltraFine, Two Channel, MX-H2-UF Iron, MX-W1AV Workstand

$ 1,101
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal MX-5220.

Newark

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.12%

Related Parts

MetcalMX-PTZ
Metcal MX-PTZ Precision Tweezer Hand-Piece for MX-500, MX-5000, MX-5200 Systems
MetcalMX-5210
System: D-S Power Supply, Metcal Advanced# Hand-piece, workstand and accessories
MetcalMX-5251
Soldering/Rework Station, MX-DS1 Desoldering Iron, MX-H1-AV Handpiece, Two Stands
WellerWSP80
REPLACEMENT SOLDERING PENCIL FOR FOR SILVER SERIES SOLDERING STATIONS 80W 24V LTB TIP

Descriptions

Descriptions of Metcal MX-5220 provided by its distributors.

Soldering/Rework Station, UltraFine, Two Channel, MX-H2-UF Iron, MX-W1AV Workstand
DUAL REWORK STATION, 80W, 120VAC; Supply; DUAL REWORK STATION, 80W, 120VAC; Supply Voltage V AC:120V; Output Power:80W; Plug Type:US
DUAL REWORK STATION, 80W, 120VAC; Supply Voltage VAC:240V; Heat Temperature Max:-; Output Power:80W; Kit Contents:MX-PS5200 Power Supply, MX-H2-UF Micro Solder Pen, MX-W1AV Solder Workstand, MX-CP1 Cartridge Removal Pad; Plug Type:USRoHS Compliant: Yes
Display Type = LCD / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Soldering Temperature Min. °C = 300 / Soldering Temperature Max. °C = 480 / Width mm = 130 / Length mm = 121 / Output Power W = 80 / Warranty = 5 Years / Height mm = 235 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX5220