Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Metcal MFR-1351

Dual Switchable Output Solder/desolder System With Internal Pump

$ 1,187
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal MFR-1351.

Newark

Datasheet31 pages11 years ago
Datasheet2 pages15 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+218%

Related Parts

MetcalMFR-1350
SYSTEM, MFR DESOLDER, INTERNAL PUMP - NOTE: Tips/nozzles sold separately
MetcalMFR-2222
Metcal MFR-2222 Dual Output Solder & Rework System with 2 Production Handpieces
MetcalMFR-2211
Metcal MFR-2211 Metcal Simultaneous Dual Output Solder/Rework System with Two MFR-H1-SC2 Irons
MetcalMFR-2241
DUAL OUTPUT, 1 PREC TWZR, 1 CARTR SOLDER HANDPIECE

Descriptions

Descriptions of Metcal MFR-1351 provided by its distributors.

DUAL SWITCHABLE OUTPUT SOLDER/DESOLDER SYSTEM WITH INTERNAL PUMP
DESOLDER SYSTEM W/ INTERNAL AIR, 60W, 100-240VAC; Supply Voltage VAC:240V; Heat Temperature Max:-; Output Power:60W; Kit Contents:MFR-PS-1300 Power Supply, Solder & Desolder Hand-piece, Stand; Product Range:MFR-1300 Series RoHS Compliant: Yes
Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Plug Type = UK Type G (BS1363) Plug / Width mm = 170 / Length mm = 200 / Output Power W = 60 / Warranty = 2 Years / Height mm = 152.5 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-1351.
  • MFR1351