Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Metcal MFR-1350

2-Channel desoldering station, MFR Series, METCAL MFR-1350, 60 W, 240 VAC

$ 1,024.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal MFR-1350.

Newark

Datasheet31 pages11 years ago
Datasheet2 pages15 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+6.60%

Related Parts

MetcalMFR-1351
1-Channel Soldering/desoldering station, MFR Series, METCAL MFR-1351, 60 W, 240 VAC
MetcalMFR-2222
Metcal MFR-2222 Dual Output Solder & Rework System with 2 Production Handpieces
MetcalMFR-2211
Metcal MFR-2211 Metcal Simultaneous Dual Output Solder/Rework System with Two MFR-H1-SC2 Irons
MetcalMFR-2241
2-Channel Soldering/desoldering station, MFR Series, METCAL MFR-2241, 60 W, 240 VAC

Descriptions

Descriptions of Metcal MFR-1350 provided by its distributors.

2-Channel desoldering station, MFR Series, METCAL MFR-1350, 60 W, 240 VAC
SYSTEM, MFR DESOLDER, INTERNAL PUMP - NOTE: Tips/nozzles sold separately
Metcal Soldering Stations MFR-1300, Desoldering, 60W, 2output
DUAL SWITCHABLE OUTPUT DESOLDER SYSTEM WITH INTERNAL PUMP
Metcal MFR-1350 Self-Contained Desoldering System
Metcal MFR-1350 Desolder System Internal Pump 60W
MFR DUAL PORT DESOLDER SYSTEM, I
DESOLDER SYSTEM W/ INTERNAL AIR, 60W, 240V; Supply Voltage VAC:240V; Heat Temperature Max:-; Output Power:60W; Kit Contents:MFR-PS-1300 Power Supply, MFR-H5-DS Desolder Hand-piece, MFR-WSDSU Desolder Workstand; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-1350.
  • MFR1350