Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller WPA2

Pyropen Pro Self-Igniting Cordless Butane Solder Iron, Butane Not Included
$ 171
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WPA2.

Newark

Datasheet1 page9 years ago
Datasheet1 page10 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.36%

Related Parts

WellerPES51
Weller PES51 50 Watt Soldering Pencil for WES51 Soldering Staion
WellerP2C
Professional Self-igniting Cordless Butane Solder Iron
WellerWTCPT
Temperature Controlled ESD Analog Solder Station, 120V / 60 Watts, with 42W Iron
WellerWES51
Soldering Station, 120VAC, 50W, 24V Output, Includes Stand, Sponge & "ETA" Tip
WellerWESD51
WESD51 Digital 50 Watt Soldering Station with 350° - 850°F Temperature Range, 120V

Descriptions

Descriptions of Weller WPA2 provided by its distributors.

Pyropen Pro Self-Igniting Cordless Butane Solder Iron, Butane Not Included
PYROPEN, PIEZO IGNITION KIT; Ignition Type:Self Ignition; Run Time:-; Heat Temperature Max:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Available
Soldering Iron, Gas; Ignition Type:Self Ignition; Run Time:3H; Heat Temperature Max:932°F; Product Range:-; Equivalent Power:25-60W; Features:Supplied With Tips Wpt2 & Whc51 ; For Use With:Weller Wpt Series Soldering Tips Rohs Compliant: No |Weller WPA-2

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPA-2
  • WPA2.