Mersen Z212588

Electric Fuse, 20A, 690VAC, 250VDC, 120000A (IR), Inline/holder
$ 24.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen Z212588.

IHS

Datasheet7 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MersenE213099
FERRULE FUSE Electric Fuse, 25A, 500VAC, 120000A (IR), Inline/holder, 10x38mm
Multicomp2312407
Electric Fuse, 25A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DII
Littelfuse0505025.MXP
Fuse Cartridge Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
MersenE219769
FERRULE FUSE-LINK, SIZE 14.3 X 51, AM, 120 KA, 690VAC, 25A, NO INDICATOR
Hrc Fuse, 550 V, 25 A, Bolted Tag, Nitd Series Rohs Compliant: Yes
Schurter0031.1663
Fuse Slot Knob Cap, 5mm x 20mm, IP40, For FEU, FEU (Med), FAU, FAC Series Fuse Holders

Descriptions

Descriptions of Mersen Z212588 provided by its distributors.

Electric Fuse, 20A, 690VAC, 250VDC, 120000A (IR), Inline/holder
FERRULE FUSE-LINK, 14.3 X 51 GG, 120 KA, 690VAC, 20A, NO INDICATOR
Fuse, General Line, 20A; |Mersen / Ferraz Shawmut Z212588
Cylindrical fuse-link gG 14x51 IEC
FUSE, GENERAL LINE, 20A; Product Range: Class gG Series; Fuse Current: 20A; Voltage Rating VAC: 690VAC; Voltage Rating V DC: -; Fuse Size Metric: 14mm x 51mm; Fuse Size Imperial: 0.55" x 2"; Blow Characteristic: -; SVHC: No SVHC

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut