Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton NITD-25A

Hrc Fuse, 550 V, 25 A, Bolted Tag, Nitd Series Rohs Compliant: Yes
$ 5.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NITD-25A.

Newark

Datasheet4 pages11 years ago
Datasheet1 page27 years ago

Inventory History

3 month trend:
+88.15%

Related Parts

Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
Eaton3742
Fuse Holder Accessories FuseBLk END BARRIER
FUSE, ULTRA RAPID, 30A
EatonC14G32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 32A GG 500 - C14G32
Littelfuse0505030.MXP
FUSE CERAMIC 30A 500VAC/VDC 3AB / Axial Lead & Cartridge Fuses 3AB > Fast-Acting > 505 Series
MersenA214107
MERSEN (FERRAZ) CYLINDRICAL FUSE-LINK GG 10X38 IEC 400VAC IEC 250VDC 32A

Descriptions

Descriptions of Eaton NITD-25A provided by its distributors.

Hrc Fuse, 550 V, 25 A, Bolted Tag, Nitd Series Rohs Compliant: Yes
FUSE, HRC, 25A; Voltage Rating VAC:550V; Fuse Current:25A; HRC Fuse Case Style:Bolted Tag; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BS 88, IEC 269-1, IEC 269-2; Blow Characteristic:Motor Rated; Body Diameter:13.8mm; Breaking Capacity Current AC:80kA; External Length / Height:54.5mm; Fixing Centres:44.5mm; Fuse Size Code:A1; Fuse Size Held:A1; Fuse Type Blowing Characteristic:Motor Rated

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NITD25A