Mersen X213598

Electric Fuse, 4A, 500VAC, 250VDC, 120000A (IR), Inline/holder, 10x38mm
$ 17.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen X213598.

IHS

Datasheet18 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Cartridge Slow Blow Acting 5A 600V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Fuse Cartridge Slow Blow Acting 5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Schurter8020.5018
Fuse, Cartridge, Time Delay, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25" x 1.26", SHT 6.3x32
Schurter8020.5075
Fuse, Cartridge, Fast Acting, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
Schurter8020.5018.PT
Fuse Miniature Slow Blow Acting 5A 500V Axial 6.3 X 32mm Ceramic Bulk cULus
Bel Fuse3JS 5-R TR
Fuse Cartridge Slow Blow Acting 5A 350V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL/cULus

Descriptions

Descriptions of Mersen X213598 provided by its distributors.

Electric Fuse, 4A, 500VAC, 250VDC, 120000A (IR), Inline/holder, 10x38mm
FERRULE FUSE-LINK, SIZE 10.3 X 38 GG, 120 KA, 500VAC, 4A, NO INDICATOR
HRC Fuse, Class gG, 500 V, 4 A, Midget RoHS Compliant: Yes
Fuse Link, Class gG, 4A, 500VAC, 120KA AC
CYLINDRICAL FUSE-LINK GG 500VAC 10.3X38, 4A
FR10GG50V4 FUSE LINK CYLINDRICAL GG 10X38
Mersen 16019 4A 10x38mm Gl/gg Fuse
FUSE, HRC, GENERAL LINE, 4A; Product Range: Class gG Series; Fuse Current: 4A; HRC Fuse Case Style: Midget; Voltage Rating V DC: -; Voltage Rating VAC: 500VAC; SVHC: No SVHC (07-Jul-2017); Available until stocks are exhausted
Mersen X213598 / FR10GG50V4 保险管

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • FR10GG50V4