Mersen W222958

Industrial / Power Fuse, 400 V, 4 A, 8mm x 31mm, 0.31" x 1.22"
$ 11.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen W222958.

IHS

Datasheet1 page10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+4.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter8020.5018
Fuse, Cartridge, Time Delay, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5075
Fuse, Cartridge, Fast Acting, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
Schurter8020.5075.G
Electric Fuse, Very Fast Blow, 5A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
FUSE, ANTISURGE, 5A
FUSE, QUICK BLOW, 5A; Blow Characteristic:Fast Acting; Fuse Current:5A; Voltage Rating VAC:500V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:-; Breaking Capacity Current AC:50kA; SVHC:N
Littelfuse0477005.MXP
0477005.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 5, Voltage: 500/400

Descriptions

Descriptions of Mersen W222958 provided by its distributors.

Industrial / Power Fuse, 400 V, 4 A, 8mm x 31mm, 0.31" x 1.22"
FERRULE FUSE-LINK, SIZE 8.5 X 31.5, 20 KA, 400VAC, 4A, NO INDICATOR
Electric Fuse, 4A, 400VAC, Inline/holder, 8.5X31.5mm
Midget Fuse, 4A, 400V AC, Indicating, 20kA
Fuse Link, Class aM, 4A, 400VAC, 20KA AC,
CYLINDRICAL FUSE-LINK GG 400VAC, 8.5X31.5, 4A
Mersen Usa Newburyport Ma Llc 400V Cp 8X31 Gg 4A S/I Fs
FUSE, GENERAL LINE, 4A; Product Range: Class gG Series; Fuse Current: 4A; Voltage Rating VAC: 400VAC; Voltage Rating V DC: -; Fuse Size Metric: 8mm x 31mm; Fuse Size Imperial: 0.31" x 1.22"; Blow Characteristic: -; SVHC: No SVHC

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • FR8GG40V4