Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen TRS80RID

Electric Fuse, Time Delay Blow, 80A, 600VAC, 600VDC, 200000A (IR), Inline/holder
$ 70.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen TRS80RID.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 70.85
$ 67.275
Stock
185
563
Authorized Distributors
6
6
Current Rating
80 A
80 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
600 V
600 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Mersen TRS80RID provided by its distributors.

Electric Fuse, Time Delay Blow, 80A, 600VAC, 600VDC, 200000A (IR), Inline/holder
FUSE TIME-DELAY CLASS RK5 VISUAL INDICATION I.R. 200KA AC/100KA DC 250VAC 80A
UL Class Fuse, RK5 Class, Time-Delay, 80A, 600V AC, Indicating
Mersen 600V 80A TD RK5 FUSE SMARTSPOT
Fuse TRS-R - Class RK5 - Time-Delay
FUSE - RK5 600VAC/600VDC TD UL

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRS-80RID