Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen ATQR3-1/2

Fuse Class CC Slow Blow Acting 3.5A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
$ 29.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATQR3-1/2.

IHS

Datasheet2 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-75.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 29.83
$ 25.35
Stock
2,331
2,313
Authorized Distributors
6
6
Current Rating
3.5 A
3.5 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mersen ATQR3-1/2 provided by its distributors.

Fuse Class CC Slow Blow Acting 3.5A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE TIME-DELAY CLASS CC 200KA I.R AC/100KA I.R DC 600VAC/300VDC 3.5A
Time Delay Midget Class CC Rejection Fuse 3-1/2A 200kA IR
Mersen Class CC Time Delay Fuse; 3-1/2A; 600VAC/300VDC
Fuse ATQR - Class CC - Time-Delay
CC Class, Time-Delay, 3.5A, 600V AC, Non-Indicating

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATQR 3-1/2
  • ATQR-3-1/2
  • ATQR3-12