Mersen ATM1

Electric Fuse, Fast Blow, 1A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
$ 18.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATM1.

IHS

Datasheet1 page10 years ago

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
+16.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

FUSE, ULTRA RAPID, 1A
Littelfuse35411250029
440V 1.8A²S Quick fuse Cartridge,Ceramic 1.25A base mount 32mm(Length)
Littelfuse04611.25ER
Fuse Chip Slow Blow Acting 1.25A 600V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R CSA
Fuse, Cartridge, Time Delay, 1.25 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79", S505H
Schurter8020.5012
Fuse Miniature Slow Blow Acting 1.25A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Schurter8020.5069
Electric Fuse, Very Fast Blow, 1.25A, 500VAC, 500VDC, 1500A (IR), Inline/holder, 6.3x32mm

Descriptions

Descriptions of Mersen ATM1 provided by its distributors.

Electric Fuse, Fast Blow, 1A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
MERSEN (FERRAZ) FUSE ATM - MIDGET - FAST-ACTING 600VAC 600VDC 1A FERRULE AMP-TRAP®
Midget Fuse, Fast-Acting, 1A, 600V AC, Non-Indicating, 100kA at 600V AC/DC
Fuse, Fast Acting, 1A, 600V, 10X38; Blow Characteristic:Fast Acting; Fuse Current:1A; Voltage Rating Vac:600V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Product Range:Amp-Trap Series; Breaking Capacity Rohs Compliant: Yes |Mersen/ferraz Shawmut ATM1

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut