Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen ATDR20

Fuse Class CC Slow Blow Acting 20A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
$ 23.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATDR20.

IHS

Datasheet2 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-43.20%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 23.054
$ 23.31
Stock
2,707
5,055
Authorized Distributors
6
6
Current Rating
20 A
20 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mersen ATDR20 provided by its distributors.

Fuse Class CC Slow Blow Acting 20A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
Fuse, Class CC, 20A, 600VAC/300VDC, 200KA AC/100KA AC, Time Delay, Series ATDR

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATDR 20
  • ATDR-20