Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen A2K50R

Electric Fuse, Fast Blow, 50A, 250VAC, 250VDC, 200000A (IR), Inline/holder
$ 71.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen A2K50R.

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 71.63
$ 15.73
$ 15.73
Stock
314
1,613
1,613
Authorized Distributors
5
6
6
Current Rating
50 A
50 A
50 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Mersen A2K50R provided by its distributors.

Electric Fuse, Fast Blow, 50A, 250VAC, 250VDC, 200000A (IR), Inline/holder
FUSE, FAST ACTING, CLASS RK1, REJECTION STYLE, 200KA AC/20KA DC, 250VAC/DC, 50A
Class-RK1 Fast Acting Fuse 50A 200kA IR
MERSEN A2K50R Fuse, Fast Acting, 50A

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2K-50R