Descriptions of Mean Well WDR-240-48 provided by its distributors.
Mean Well Rail power supply, WDRseries, 48V DC output, 180 → 550V Communication input
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
POWER SUPPLY, AC-DC,48V,5A,200-550V IN, ENCLOSED, DIN RAIL, PFC,240W, WDR-240 SERIES
WDR-240 Series 240 W Single Output 48 V 5 A Isolated DIN RAIL AC-DC Converter
48Vdc 5A, DIN Rail Power Supply, Wide AC Input Range: 180~550Vac, 240 Watts
PLC Q Series Temperature input module 4 channel Pt100
Mean Well WDR-240-48 rail PSU 48V DC 5A 240W DIN rail 1 output protected
240 Watt 48VDC@5A Switching Din Rail Power Supply Single Output
240 W, Single Output, 48 VDC@5.0 A Industrial Metal AC-DC Power Supply
WDR-240-48 MEAN WELL AC-DC 48 Volt 5 Amp 240 Watt Power Supply +More!
O/P +48V5A; Din Rail; AC/DC; DIN Rail; Enclosed Type
Power Supply; DIN; 240W; 48V; 5A; 180-550VAC; 254-780VDC
DIN Rail Power Supply, 48V, 5A, 240W, Adjustable
POWER SUPPLY, AC-DC, 48V, 5A; No. of Outputs: 1 Output; Output Power Max: 240W; Output Voltage - Output 1: 48V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output