Descriptions of Mean Well SPV-150-12 provided by its distributors.
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 150 W, 12 VDC, 12.5 A
150W 1 Ch 88V(AC) 124V(DC) 264V(AC) 370V(DC) 0.5% 12.5A 12V Base Mount 215mm × 115mm × 50mm
12Vdc 12.5A 12 Volt Power Supply Output Voltage Programmable by External Control Signal
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
POWER SUPPLY, AC-DC,12V,12.5A,135-264V IN, ENCLOSED, PANEL MOUNT, PFC, SPV-150 SERIES
Switching Power Supplies 150W 12V 12.5A W/PFC Function
Power Supply, Ac-Dc, 150W, 1 Output; |Mean Well SPV-150-12
Switching power supply; 150W; 12V; 12.5A; 88-264VAC; 124-370VDC
Power Supply Switching PFC Enclosed 150Watt 12VDC@12.5A
O/P +12V12.5A; PFC; AC/DC; Enclosed Type
AC-DC Enclosed - PFC & Parallel Series
The SPV-150-12 Industrial AC/DC Power Supply (150W) features 88~264 VAC input, 12V/12.5A output, Enclosed package type, +More!
SERVO AMP, 750W, 200V, SSCNETIII/H
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 12.5 / Output Type = Adjustable / Output Type = Programmable / Rated Power W = 150 / Input Voltage Min. VAC = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Insulation Voltage kV = 3 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 82 / MTBF h = 2112600 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Warranty = 3 Years