Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well SD-25A-5

SD-25 Series 25 W Single Output 5 V Encapsulated DC/DC Power Supply
$ 23.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-25A-5.

IHS

Datasheet2 pages4 years ago

Farnell

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-17.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS35-5
Adjustable Output,DC Input Capable,Universal Input 7A 5V 1 88V~264V(AC) Fixed base mount

Descriptions

Descriptions of Mean Well SD-25A-5 provided by its distributors.

SD-25 Series 25 W Single Output 5 V Encapsulated DC/DC Power Supply
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
DC/DC Power Supply Single Output 5 Volt 5A 25W 5-Pin
9.2-18VDC O/P +5V5A; D/D Enclosed; DC/DC; Enclosed Type
Digital AC-Servo Amplifier MR-J4-GF, for Motor Power 100 W, CC Link IE
Mean Well SD-25A-5 DC/DC converter 25W 1 output overload protection
DC/DC Converter Enclosed Type Input Range: 9.2~18vdc, 25 Watts
Module DC-DC 12VIN 1-OUT 5V 5A 25W 5-Pin
Mean Well DCDC Converter, 9.2→18V In, 5V Out, 25W
DC/DC-Conv 9,2-18V:5V 5,0A 25W
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 25 W, 1 Output, Adjustable, Fixed, 5 VDC, 5 A, Regulated, Enclosed
DC-DC CONVERTER, 5V, 5A; No. of Outputs: 1 Output; Output Power Max: 25W; Output Voltage - Output 1: 5V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; O
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 5 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 4.75 / Adjustable Output Voltage Max. V = 5.5 / Switching Frequency kHz = 83 / Rated Power W = 25 / Input Voltage Min. V = 9.2 / Input Voltage Max. V = 18 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 71 / MTBF h = 528800 / Ripple & Noise (V) mV = 100 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 99 / Width mm = 97 / Height mm = 36 / Weight g = 370 / Warranty = 2 Years / Series = SD-25

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD25A5