Mean Well RT-85C

Switching Power Supplies 87.5W 5V/7A 15V/3A -15V/0.5A
$ 26.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RT-85C.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Jameco (USA)

Component Distributors Inc.

TME

Inventory History

3 month trend:
-4.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellRT-65B
Switching Power Supplies 64.6W 5V/5A 12V/2.8A -12V/0.5A
Mean WellPT-45C
O/P 5V/3A 15V/1.6A -15V/O.3A; General PCB; AC/DC; Open PCB; Open Frame
Mean WellRT-50A
AC to DC Power Supply Triple Output 5 Volt 12 Volt 5 Volt 5 Amp 2.5 Amp 1 Amp 46.5 Watt

Descriptions

Descriptions of Mean Well RT-85C provided by its distributors.

Switching Power Supplies 87.5W 5V/7A 15V/3A -15V/0.5A
AC-DC Regulated Power Supply Module, 3 Output, 87.5W, Hybrid
SERVO AMPLIFIER, 3.5 KW, SSCNET BUS CONTROL, 200-230 VAC, 3 PHASE, 16 AMP
O/P +5V7A +15V3A -15V0.5A; G3; AC/DC; Enclosed Type
AC/DC 85W 5, 15, -15V Triple Output Power Supply, Enclosed
AC/DC Power Supply Triple-OUT 5V/15V/-15V 10A/4A/1A 87.5W 8-Pin
Power supply; modular; 87.5W; 5V; 7A; 88-264VAC; 125-373VDC
5V 7A +15V 3A -15V 0.5A, Triple Output Power Supply Enclosed ITE Power Supply G3 Series, 85 Watts
MEAN WELL 87.5W Switching Power Supply, 5V DC Output, ±15V DC Output, 3A, 7A, 500mA Output Current, 3 Outputs
AC/DC Enclosed Power Supply (PSU), Industrial, Adjustable, Fixed, 3 Outputs, 87.5 W, 5 VDC, 7 A, 15 VDC, 3 A, -15 VDC, 500 mA
AC/DC CONVERTER 5V 15V -15V 88W
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 7 / Output Voltage 2 V = 15 / Output Voltage Nominal 2 V = 15 / Output Current 2 A = 3 / Output Voltage 3 V = -15 / Output Voltage Nominal 3 V = -15 / Output Current 3 mA = 500 / Output Type = Adjustable / Rated Power W = 88 / Input Voltage Min. VAC = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Insulation Voltage kV = 3 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 77 / MTBF h = 2760800 / Ripple & Noise (V) mV = 80 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT85C