Mean Well RT-125A

131 Watt AC to DC Triple Output Power Supply +5V/12A +12V/5.5A -5V/1A
$ 30.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RT-125A.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Sager Power Systems

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
+27.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellPT-65B
O/P 5V/5.5A 12V/2.5A -12V/0.5A; General PCB; AC/DC; Open PCB; Open Frame
Mean WellRT-65A
AC to DC Power Supply Triple Output 5 Volt 12 Volt 5 Volt 8 Amp 3.5 Amp 1 Amp 66.1 Watt
Mean WellRPT-60A
47W Triple Output Regulated Switching Medical Power Supply Channel 1 5 Volts @ 4 Amps
TDK-LambdaMTW30-51212
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/1.2A/0.3A 30W 9-Pin

Descriptions

Descriptions of Mean Well RT-125A provided by its distributors.

131 Watt AC to DC Triple Output Power Supply +5V/12A +12V/5.5A -5V/1A
Switching Power Supplies 131W 5V/12A 12V/5.5A -5V/1A
AC/DC Enclosed Power Supply (PSU), Industrial, Adjustable, Fixed, 3 Outputs, 131 W, 5 VDC, 12 A, 12 VDC, 5.5 A, -5 VDC, 1 A
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 12 / Output Voltage 2 V = 12 / Output Voltage Nominal 2 V = 12 / Output Current 2 A = 5.5 / Output Voltage 3 V = -5 / Output Voltage Nominal 3 V = -5 / Output Current 3 A = 1 / Output Type = Adjustable / Rated Power W = 131 / Input Voltage Min. VAC = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Insulation Voltage kV = 3 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 77 / MTBF h = 2853100 / Ripple & Noise (V) mV = 80 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 199 / Width mm = 98 / Height mm = 38 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT125A