Descriptions of Mean Well RPT-60A provided by its distributors.
47W Triple Output Regulated Switching Medical Power Supply Channel 1 5 Volts @ 4 Amps
Switching Power Supplies 46.5W 5V/4A 12V/2A -5V/0.5A
O/P +5V4A +12V2A -5V0.5A; Medical PCB; AC/DC; Open PCB; Open Frame
AC-DC Regulated Power Supply Module, 3 Output, 46.5W, Hybrid
RPT-60 Series 46.5 W Triple Output 5/12/-5 V 4/2/0.5 A Isolated AC-DC Converter
POWER SUPPLY, AC-DC,5V@4A,12V@2A,-5V@0.5A,115-264VIN, OPEN FRAME, MEDICAL, RPT SERIE
AC/DC Power Supply Triple-OUT 5V/12V/-5V 4.4A/2.2A/0.55A 46.5W Medical 8-Pin
Mean Well RPT-60A SMPSU 5V DC 4.4A 46.5W 1 pc(s) Compact and efficient
Pwr Supply, Medical, Ac-Dc, 3 O/P, 46.5W; |Mean Well RPT-60A
Power Supply; medical; 46.5W; 5V; 4A; 90-264VAC; 127-370VDC
AC/DC Open Frame Power Supply, Medical, Fixed, 3 Outputs, 46.5 W, 5 V, 4 A, 12 V, 2 A, -5 V, 500 mA
GRAPHIC TERMINAL, 800X480P, WVGA TFT LCD ROHS COMPLIANT: YES
AC/DC power supply 20 Watt|5 Volt|Medical approved
Medical Switched-Mode Power Supply 46.5W 5V 4A
AC/DC CONVERTER 5V 12V -5V 47W
Mean Well 46.5WSwitch Mode Power Supply, ±5 V dc, ±12 V dcoutput_voltage 2 A, 4 A, 500mAoutput_current, 3Output point
PWR SUPPLY, MEDICAL, AC-DC, 3 O/P, 46.5W; No. of Outputs: 3 Output; Power Rating (Covection Cooling): 46.5W; Power Rating (Forced Cooling): -; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Fixed; Output Volt