Descriptions of Mean Well RSP-1500-48 provided by its distributors.
FX3U Logic Module - 16 Inputs, 16 Outputs, Transistor, Computer, HMI Interface
RSP-1500-48 MEAN WELL AC-DC 48 Volt 32 Amp 1536 Watt Power Supply +More!
Switching Power Supplies 48V 32A 1536W Active PFC Function
AC to DC Power Supply Single Output 48 Volt 32 Amp 1.536kw
Power Supply; module; 1536W; 48V; 32A; 85-264VAC; 120-370VDC
POWER SUPPLY, AC-DC,48VDC@31.3A, 12VDC@0.1A,100-264V IN, ENCLOSED, PFC, RSP SERIES
48Vdc 32A, 48Volts PFC Power Supply Parallel Function 48V 32Amps, 1500 Watts
Mean Well 1.5kW Switching Power Supply, 48V DC Out, 32A Out, 1 Output
AC/DC 1500W 48V Single Output Power Supply, Enclosed w/ Fan
O/P +48V32A; Parallel; AC/DC; Enclosed Type
EMBEDDED SWITCH MODE POWER SUPPLY, SMPS, ENCLOSED, 1.5KW, 48VDC
AC-DC Power Factor Correction Module
AC/DC Power Supply Single-OUT 48V 32A 1536W 17-Pin
AC-DC Enclosed w/PFC & Parallel Series
DC Power Supply, 1.54kW, 48V, 32A
POWER SUPPLY, AC-DC, 48V, 32A; No. of Outputs: 1Outputs; Output Power Max: 1.536kW; Output Voltage - Output 1: 48V; Output Current - Output 1: 32A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O