Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well RPT-7503

62W Triple Output Regulated Switching Medical Power Supply Channel 1 3.3 Volts @ 6 Amps
$ 24.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPT-7503.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Component Distributors Inc.

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellRPT-75A
Switching Power Supplies 68.5W 5V/6A 12V/3A -5V/0.5A
Mean WellPT-4503
AC/DC Power Supply Triple-OUT 3.3V/5V/12V 5A/7A/1.2A 45.2W 10-Pin
Mean WellRT-65A
AC to DC Power Supply Triple Output 5 Volt 12 Volt 5 Volt 8 Amp 3.5 Amp 1 Amp 66.1 Watt

Descriptions

Descriptions of Mean Well RPT-7503 provided by its distributors.

62W Triple Output Regulated Switching Medical Power Supply Channel 1 3.3 Volts @ 6 Amps
MEAN WELL 61.8W Switching Power Supply, 3.3V DC/5V DC Out, 1A, 3 Outputs
O/P +3.3V6A +5V6A +12V1A; Medical PCB; AC/DC; Open PCB; Open Frame
AC-DC Regulated Power Supply Module, 3 Output, 61.8W, Hybrid
AC/DC Power Supply Triple-OUT 3.3V/5V/12V 7A/8A/1.5A 61.8W Medical 10-Pin
Power supply; medical; 61.8W; 3.3V; 6A; 90-264VAC; 127-370VDC
2/3/8 Stage Smart Charger|Lead Acid Battery|1000 Watt|48 Volt
AC/DC CONVERTER 3.3V 5V 12V 62W
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 5 / Output Voltage 2 V = 24 / Output Voltage Nominal 2 V = 24 / Output Current 2 A = 1.5 / Output Voltage 3 V = 12 / Output Voltage Nominal 3 V = 12 / Output Current 3 A = 1 / Output Type = Adjustable / Rated Power W = 73 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 79 / MTBF h = 521300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76 / Height mm = 31 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPT7503