What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well RPT-75A

Switching Power Supplies 68.5W 5V/6A 12V/3A -5V/0.5A

$ 24.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPT-75A.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Future Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
+6.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellRPT-7503
62W Triple Output Regulated Switching Medical Power Supply Channel 1 3.3 Volts @ 6 Amps
Mean WellPT-4503
AC/DC Power Supply Triple-OUT 3.3V/5V/12V 5A/7A/1.2A 45.2W 10-Pin
Mean WellRT-65A
AC to DC Power Supply Triple Output 5 Volt 12 Volt 5 Volt 8 Amp 3.5 Amp 1 Amp 66.1 Watt

Descriptions

Descriptions of Mean Well RPT-75A provided by its distributors.

Switching Power Supplies 68.5W 5V/6A 12V/3A -5V/0.5A
O/P +5V6A +12V3A -5V0.5A; Medical PCB; AC/DC; Open PCB; Open Frame
AC-DC Regulated Power Supply Module, 3 Output, 68.5W, Hybrid
RPT-75 Series 68.5 W Triple Output 5/12/-5 V 6/3/0.5 A Isolated AC-DC Converter
AC/DC Power Supply Triple-OUT 5V/12V/-5V 8A/4A/1A 68.5W Medical 10-Pin
Open Fame Charger|Two Voltage Charge Method|120 Watt|13.8 Volt
Mean Well RPT-75A SMPSU 5V 8A 68.5W 1pc Compact Power Supply
69W 3 90V(AC),127V(DC) 264V(AC),370V(DC) 1.5%,3%,1% 3A 6A -5V 12V 5V base mount 127mm*76.2mm*31mm
Power supply; medical; 68.5W; 5V; 6A; 90-264VAC; 127-370VDC
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 3 Outputs, 68.5 W, 5 V, 6 A, 12 V, 3 A, -5 V, 500 mA
AC/DC CONVERTER 5V 12V -5V 69W
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 6 / Output Voltage 2 V = 12 / Output Voltage Nominal 2 V = 12 / Output Current 2 A = 3 / Output Voltage 3 V = -5 / Output Voltage Nominal 3 V = -5 / Output Current 3 mA = 500 / Output Type = Adjustable / Rated Power W = 68.5 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Efficiency % = 76 / MTBF h = 521300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 31 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPT75A