Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well RPS-75-24

AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 76.8 Watt
$ 18.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-75-24.

IHS

Datasheet4 pages3 years ago

Future Electronics

Sager Power Systems

TME

Electro Sonic

Inventory History

3 month trend:
-0.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellLPS-75-24
AC to DC Power Supply Open Frame Single Output 24 Volt 3.2 Amp 76.8 Watt
Mean WellRSP-100-24
Switching Power Supplies 100.8W 24V 4.2A Power Supply W/PFC
Mean WellLPS-100-24
101W 1-Phase 88VAC/248VDC 264VAC/370VDC ±0.5% 4.2A 24V Bracket Mount, 222mm × 62mm × 32mm
TDK-LambdaZWS10B-24
POWER SUPPLY, AC-DC,24V,0.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,12W, ZWS SERIES
TDK-LambdaZWS15B-24
AC-DC Regulated Power Supply Module, 1 Output, 16.8W, Hybrid

Descriptions

Descriptions of Mean Well RPS-75-24 provided by its distributors.

AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 76.8 Watt
RPS-75 Series 76.8 W Single Output 24 V AC/DC Medical Switching Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid
POWER SUPPLY, AC-DC,24V,3.2A,100-264VIN, OPEN FRAME, PNL MNT, MEDICAL,77W, RPS SERIES
24Vdc 3.2A 24Vdc Medical Power Supply Low no Load Power Consumption 24V 3.2A
O/P +24V3.2A; Medical PCB; AC/DC; Open PCB; Open Frame
Power Supply; medical; 76.8W; 24V; 3.2A; 90-264VAC; 127-370VDC
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 3.2 / Output Type = Adjustable / Rated Power W = 76.8 / Input Voltage Min. VAC = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 85 / MTBF h = 2837600 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 31 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPS75-24