What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well RPS-60-5

AC to DC Power Supply Open Frame Single Output 5 Volt 11 Amp 50 Watt
$ 12.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-60-5.

IHS

Datasheet4 pages3 years ago

Future Electronics

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellEPS-65-5
EPS-65 Series 55 W Single Output 5 V 11 A AC/DC Switching Power Supply
Mean WellEPS-45-5
5 Volt DC 8 Amps 40 Watt Single Output Open Frame Switching Power Supply
Mean WellRS-75-5
Mean Well 60WSwitch Mode Power Supply, 5V DC output voltage 12Aoutput_current, 1Output point
TDK-LambdaVS50E-5
AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
Murata Power SolutionsOKR-T/10-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 10A 50W 5-Pin SIP Tray
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 7-Pin T/R

Descriptions

Descriptions of Mean Well RPS-60-5 provided by its distributors.

AC to DC Power Supply Open Frame Single Output 5 Volt 11 Amp 50 Watt
Mean Well 50WSwitch Mode Power Supply, 5V DC output voltage 10Aoutput_current, 1Output point
RPS-60 Series 60 W Single Output 5 V AC/DC Medical Switching Power Supply
FX5;Analog Input Module;Pt100/Ni100/K/J/T/B/R/S;8 channels
POWER SUPPLY, AC-DC,5V,10A,115-264V IN, OPEN FRAME, PNL MNT, MEDICAL,50W, RPS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
O/P +5V10A; Medical PCB; AC/DC; Open PCB; Open Frame
Switching Power Supplies 50W 5V 10A
Power Supply; medical; 50W; 5V; 10A; 90-264VAC; 127-370VDC
5Vdc 10A 5Vdc Medical Power Supply 2"x4" Open Frame 5V 10A
AC/DC Power Supply Single-OUT 5V 11A 50W Medical 6-Pin
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 10 / Output Type = Adjustable / Rated Power W = 50 / Input Voltage Min. VAC = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 79 / MTBF h = 5153000 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 60 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV