Descriptions of Mean Well RPD-75B provided by its distributors.
73 Watt Dual Output AC-DC Open Frame Power Supply 5 Volts @ 5 Amps, 24 Volts @ 2 Amps
AC/DC Power Supply Dual-OUT 5V/24V 6.8A/2.7A 73W Medical 10-Pin
Switching Power Supplies 73W 5V/5A 24V/2A
AC-DC Regulated Power Supply Module, 2 Output, 73W, Hybrid
O/P +5V5A +24V2A; Medical PCB; AC/DC; Open PCB; Open Frame
POWER SUPPLY, AC-DC,5V@5A, 24V@2A,100-264V IN, OPEN FRAME, MEDICAL, RPD SERIES
Mean Well 73W Switching Power Supply, 5Vdc, 24Vdc Out 2A, 5A Out 2-Out
Power Supply; medical; 73W; 5V; 5A; 90-264VAC; 127-370VDC
AC/DC power supply 600 Watt|12 Volt|Medical approved
Programmable Logic Controller PLC, Input points: 12 points, Output points: 8 points, Power supply: AC100-240V
Medical Switched-Mode Power Supply 73W 5V 5A
Mean Well RPD-75B SMPSU 5V DC 6.8A 73W 1 pc
PWR SUPPLY, MEDICAL, AC-DC, 2 O/P, 73W
PWR SUPPLY, MEDICAL, AC-DC, 2 O/P, 73W; No. of Outputs: 2 Output; Power Rating (Covection Cooling): 73W; Power Rating (Forced Cooling): 98.8W @ 23.5CFM; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Adjustab