Mean Well PD-65B

O/P 5V/3.5A 24V/2A; General PCB; AC/DC; Open PCB; Open Frame
$ 15.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PD-65B.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+246%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellRPD-60B
Switching Power Supplies 53.5W 5V/3.5A 24V/1.5A
Mean WellRPD-65D
AC/DC Power Supply Dual-OUT 24V/5V 2.9A/1.5A 60W 8-Pin
Mean WellRID-50B
RID-50 Series 50 W Dual Output 5 / 24 V AC/DC Switching Power Supply
5W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-500
Module DC-DC 24VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W Medical 8-Pin Metal DIP Tube
Murata Power SolutionsNDTD2412C
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP

Descriptions

Descriptions of Mean Well PD-65B provided by its distributors.

O/P 5V/3.5A 24V/2A; General PCB; AC/DC; Open PCB; Open Frame
66W, 2 Ch, 90V(AC)~264V(AC), 127V(DC)~370V(DC), ±3%, ±4%, 2A, 3.5A, 24V, 5V, Base Mount, 127mm × 76mm × 42mm
Power supply; module; 65.5W; 5V/3.5A; 24V/2A; 85-264VAC; 127-370VDC
AC/DC Power Supply Dual-OUT 5V/24V 6A/2.6A 65.5W 8-Pin
POWER SUPPLY, OPEN FRAME, DUAL OUTPUT, 5V, 24V@3.5A, 2A, 65.5W, PD SERIES
LED Driver|Dimmable|3 Dimming methods|54 Volt|90 Watt
Outputs = 2 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 3.5 / Output Voltage 2 V = 24 / Output Voltage Nominal 2 V = 24 / Output Current 2 A = 2 / Output Type = Fixed / Rated Power W = 65.5 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 81 / MTBF h = 3814300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 127 / Width mm = 76 / Height mm = 42 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD65B