Descriptions of Murata Power Solutions NTV0505MC provided by its distributors.
Module DC-DC 5VIN 2-OUT -5V/5V -0.1A/0.1A 1W 10-Pin SMD Module Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Surface Mount Dip, Smd, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes
Isolated DC/DC Converters 5V +/-5Vout +/-100mA 3kVDC Iso 1W SMT
Isolated DC/DC Converters - SMD 2W 5-5V DUAL 3KV DC/DC
Murata DCDC, NTV, 4.5 ¡ú 5.5 V , ¡À5V , 1W
Murata Power Solutions NTV0505MC DCDC转换器
CONV DC/DC 1W 5VIN 5VOUT DL 3KV
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V, -100 mA, Unregulated, Surface Mount DIP
CONVERTER, DC/DC, SMD, 1W, +/-5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:5V; Output Current:100mA; Output Current 2:100mA; Supply Voltage:5V; DC/DC Converter Mounting:Surface Mount; Isolation Voltage:3kV; SVHC:No SVHC (20-Jun-2011); Efficiency:82%; External Depth:12.7mm; External Length / Height:6.6mm; External Width:7.7mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Min:5VDC; Mounting Type:SMD; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current + Max:100mA; Output Voltage +:5VDC; Output Voltage -:-5VDC; Power Density:1.36W/cm³