What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well PLN-30-20

AC to DC LED Driver Enclosed Power Supply Single Output 20 Volts 1.5 Amps 30 Watts

$ 30.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLN-30-20.

IHS

Datasheet3 pages5 years ago

Future Electronics

Component Distributors Inc.

Electro Sonic

TME

Inventory History

3 month trend:
+481%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point

Descriptions

Descriptions of Mean Well PLN-30-20 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 20 Volts 1.5 Amps 30 Watts
AC/DC LED Driver, 30 W, 20 VDC, 1.5 A, Constant Current, 90 VAC to 295 VAC, PLN-30 Series
LED Power Supplies 20V 1.5A 30W Active PFC Function
30W 1 90V(AC) 295V(AC) 1.5A wire mounting,base mount 145mm*47mm*30mm
PLN-30-20 MEAN WELL LED AC-DC 30 Watt Class 2 20V/1.5A + More!
O/P +20V1.5A; Led power; AC/DC; Enclosed Type
Power supply; LED; 30W; 20V; 1.5A; 90-295VAC; 127-417; IP64
100 - 277Vac, 30W, 1500mA, 14-20V, IP64 LED Driver
AC/DC LED Power Supply 30W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED DRIVER CC AC/DC 14-20V 1.5A
LED Driver (CC, CV) 30W 1.125-1.55A Linear (14-39.6Vdc) 90-295Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP64 Plastic Enclosure
LED Driver Output voltage: 14...20 VDC Supply voltage, AC: 90...295 VAC Weight: 220 g Protection rating: IP64 Output current: 1.5 A Power: 30 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLN30-20