What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well PLN-20-12

LED Driver Enclosed Switchng Power Supply 12 Volts 1.6 Amps 19.2 Watts
$ 18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLN-20-12.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Future Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
-1.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point

Descriptions

Descriptions of Mean Well PLN-20-12 provided by its distributors.

LED Driver Enclosed Switchng Power Supply 12 Volts 1.6 Amps 19.2 Watts
AC/DC LED Driver, 19.2 W, 12 VDC, 1.6 A, Constant Current, 90 VAC to 277 VAC, PLN-20 Series
POWER SUPPLY, AC-DC,12V,1.6A,100-277V IN, SEALED, PNL MNT, LED DRIVER, PLN-20 SERIES
AC/DC Power Supply Single-OUT 12V 1.6A 19.2W 4-Pin
Mean Well PLN-20-12 LED driver: 19W 1.6A 9-12V DC IP64 surge protection
LED Power Supplies 19.2W 12V 1.6A LED PS W/PFC
12V1.6A 12Vdc Power Supply IP64, Class 2 Operates: CV or CC Mode
Power Supply; LED; 19.2W; 12V; 1.6A; 90-277VAC; 127-392; IP64
O/P +12V1.6A; Led power; AC/DC; Enclosed Type
100 - 277Vac, 19.2W, 1600mA, 9-12V, IP64 LED Driver
Mean Well LEDDrive power , 19.2W, IP64
LED Driver (CC, CV) 20W 1.2-1.6A Linear (9-Vdc) 90-277Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP64 Plastic Enclosure
LED DRIVER/PSU, CONSTANT CURRENT, 19.2W;
LED DRIVER CC AC/DC 9-12V 1.6A
LED Driver Output voltage: 9...12 VDC Supply voltage, AC: 90...295 VAC Weight: 180 g Protection rating: IP64 Output current: 1.6 A Power: 19.2 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLN20-12