What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well PLD-25-1400

LED Driver Enclosed Switching Power Supply PFC 12 to 18 Volts 1.4 Amps 25.2 Watts
$ 15.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLD-25-1400.

IHS

Datasheet3 pages3 years ago

TME

Electro Sonic

Peak to Peak Power

Telerex Europe

Inventory History

3 month trend:
-43.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series

Descriptions

Descriptions of Mean Well PLD-25-1400 provided by its distributors.

LED Driver Enclosed Switching Power Supply PFC 12 to 18 Volts 1.4 Amps 25.2 Watts
LED Driver (CC) 25W 1400mA Linear (12-18Vdc) 90-295Vac PFC Non-Dimming IP30 Plastic Enclosure
AC/DC LED Driver, 25.2 W, 18 VDC, 1.4 A, Constant Current, 90 VAC to 295 VAC, PLD-25 Series
I/P 90~295Vac O/P +12~18V1400mA Constant Current LED Driver Constant Current: 1400mA
I/P 90~295Vac O/P +12~18V1400mA; Led power; AC/DC; Enclosed Type
POWER SUPPLY, AC-DC,18V,1.4A,90-295V IN, ENCLOSED, PNL MNT, LED DRIVER, PLD-25 SERIES
PLD-25-1400 MEAN WELL LED AC-DC 25 Watt Class 2 12~18V/1400mA + More!
Power supply; LED; 25.2W; 12-18V; 1400mA; 90-295VAC; 127-417VDC; IP42
LED Power Supplies 25.2W 25V 1400mA 90-295VAC W/PFC
25W 1 90V(AC) 295V(AC) 1.4A , 84mm*57mm*29.5mm
AC/DC LED Power Supply 25.2W Single 4-Pin
SPS Class2 25W 12-18V/1400mA CC
LED Power Supply (plastic case/PFC)
LED DRIVER CC AC/DC 12-18V 1.4A
LED Driver Dimensions W x D x H: 84 x 57 x 29.5 mm Input frequency: 47...63 Hz Operating temperature: -30...60 °C Output voltage: 12...18 VDC Supply voltage, AC: 90...295 VAC Weight: 190 g Connection, primary side: Wires Connection, secondary side: Wires Efficiency: 84 % Output current: 1.4 A Power: 25.2 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV