Mean Well PID-250C

AC to DC Power Supply Open Frame Dual Output 36 Volt 5 Volt 6.3 Amp 5 Amp 251.8 Watt
$ 61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PID-250C.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-8.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mean WellPID-250D
AC to DC Power Supply Open Frame Dual Output 48 Volt 5 Volt 4.7 Amp 5 Amp 250.6 Watt
Mean WellPID-250B
AC to DC Power Supply Open Frame Dual Output 24 Volt 5 Volt 9.4 Amp 5 Amp 250.6 Watt
Mean WellPID-250A
AC to DC Power Supply Open Frame Dual Output 12 Volt 5 Volt 15 Amp 5 Amp 205 Watt
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 17-Pin SMD Module Tube
Module DC-DC 12VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W Medical 17-Pin PDIP SMD Tube
Recom PowerREC3-2415DRW/H/B
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 12-Pin DIP Module Tube

Descriptions

Descriptions of Mean Well PID-250C provided by its distributors.

AC to DC Power Supply Open Frame Dual Output 36 Volt 5 Volt 6.3 Amp 5 Amp 251.8 Watt
252W 2 90V AC 127V DC 264V AC 370V DC 1% 2% 5A 6.3A 5V 36V Base Mount 222mm × 95mm × 40mm
AC-DC Power Factor Correction Module, 2 Output, 251.8W, Hybrid
O/P +36V6.3A +5V5A; General PCB; AC/DC; Open PCB; Open Frame
Switching Power Supplies 251.8W 36V/6.3A 5V/5A
36Vdc 6.3A 5Vdc 5A PFC Power Supply Isolated Dual Output
AC/DC Power Supply Dual-OUT 36V/5V 6.3A/5A 251.8W 17-Pin
LED Driver|Constant Current|700 mA|18 Watt|Low Cost
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 2 Outputs, 251.8 W, 36 V, 6.3 A, 5 V, 5 A
Outputs = 2 / Output Voltage 1 V = 36 / Output Voltage Nominal 1 V = 36 / Output Current 1 A = 6.3 / Output Voltage 2 V = 5 / Output Voltage Nominal 2 V = 5 / Output Current 2 A = 5 / Output Type = Adjustable / Rated Power W = 251.8 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 86 / MTBF h = 2091700 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 222 / Width mm = 95 / Height mm = 40 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PID250C