Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PID-250B

AC to DC Power Supply Open Frame Dual Output 24 Volt 5 Volt 9.4 Amp 5 Amp 250.6 Watt
$ 61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PID-250B.

IHS

Datasheet2 pages4 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-14.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellPID-250D
AC to DC Power Supply Open Frame Dual Output 48 Volt 5 Volt 4.7 Amp 5 Amp 250.6 Watt
Mean WellPID-250C
AC to DC Power Supply Open Frame Dual Output 36 Volt 5 Volt 6.3 Amp 5 Amp 251.8 Watt
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 17-Pin SMD Module Tube
Module DC-DC 12VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W Medical 17-Pin PDIP SMD Tube
Recom PowerREC3-2415DRW/H/B
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 12-Pin DIP Module Tube
Mean WellPID-250A
AC to DC Power Supply Open Frame Dual Output 12 Volt 5 Volt 15 Amp 5 Amp 205 Watt

Descriptions

Descriptions of Mean Well PID-250B provided by its distributors.

AC to DC Power Supply Open Frame Dual Output 24 Volt 5 Volt 9.4 Amp 5 Amp 250.6 Watt
AC-DC Power Factor Correction Module, 2 Output, 250.6W, Hybrid
Power Module 251W 2Ch 90VAC 127VDC 264VAC 370VDC 1% 2% 5A 9.4A 5V 24V Base Mount 222mm × 95mm × 40mm
O/P +24V9.4A +5V5A; General PCB; AC/DC; Open PCB; Open Frame
24Vdc 9.4A 5Vdc 5A PFC Power Supply Isolated Dual Output
AC/DC Power Supply Dual-OUT 24V/5V 9.4A/5A 250.6W 17-Pin
LED Driver|Constant Current|350 mA|18 Watt|Low Cost
Switching Power Supplies 250.6W 24V/9.4A 5V/5 A
Outputs = 2 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 9.4 / Output Voltage 2 V = 5 / Output Voltage Nominal 2 V = 24 / Output Current 2 A = 5 / Output Type = Adjustable / Rated Power W = 251 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 86 / MTBF h = 2091700 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 222 / Width mm = 95 / Height mm = 40 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PID250B