What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well PID-250A

AC to DC Power Supply Open Frame Dual Output 12 Volt 5 Volt 15 Amp 5 Amp 205 Watt

$ 59.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PID-250A.

IHS

Datasheet2 pages3 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-1.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 17-Pin SMD Module Tube
Module DC-DC 12VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W Medical 17-Pin PDIP SMD Tube
Murata Power SolutionsNTH1209MC-R
Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 12-Pin Mini-SMD T/R
Murata Power SolutionsNTH1209MC
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Module DC-DC 24VIN 2-OUT 5V/-5V 1A/-1A 10W Medical 18-Pin Metal DIP SMD Tube
Mean WellPID-250B
AC to DC Power Supply Open Frame Dual Output 24 Volt 5 Volt 9.4 Amp 5 Amp 250.6 Watt

Descriptions

Descriptions of Mean Well PID-250A provided by its distributors.

AC to DC Power Supply Open Frame Dual Output 12 Volt 5 Volt 15 Amp 5 Amp 205 Watt
205W 2 90V(AC),127V(DC) 264V(AC),370V(DC) 1%,2% 15A(0~15000) 5V 12V base mount 222mm*95mm*40mm
AC-DC Power Factor Correction Module, 2 Output, 205W, Hybrid
O/P +12V15A +5V5A; General PCB; AC/DC; Open PCB; Open Frame
LED Driver Power Supply|Constant Voltage|12 Volt|18 Watt
12Vdc 15A 5Vdc 5A PFC Power Supply Isolated Dual Output
Switching Power Supplies 205W 12V/15A 5V/5A Open Frame
AC/DC Power Supply Dual-OUT 12V/5V 15A/5A 205W 17-Pin
POWER SUPPLY;OPEN FRAME, 250W ISOLATED PFC, +12V15A +5V5A
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 2 Outputs, 205 W, 12 V, 15 A, 5 V, 5 A
Industrial Relays NX Safety 8IN Standard
Outputs = 2 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 15 / Output Voltage 2 V = 5 / Output Voltage Nominal 2 V = 5 / Output Current 2 A = 5 / Output Type = Adjustable / Rated Power W = 205 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 83 / MTBF h = 2091700 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 222 / Width mm = 95 / Height mm = 40 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PID250A