What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well PCD-25-1400B

I/P 180~295Vac O/P +12~18V1400mA; Led power; AC/DC; Enclosed Type
$ 14.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PCD-25-1400B.

IHS

Datasheet4 pages3 years ago

Mean Well

Electro Sonic

Telerex Europe

Peak to Peak Power

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series

Descriptions

Descriptions of Mean Well PCD-25-1400B provided by its distributors.

I/P 180~295Vac O/P +12~18V1400mA; Led power; AC/DC; Enclosed Type
AC-DC Power Factor Correction Module, 1 Output, 25.2W, Hybrid
LED Driver|Constant Current/Constant Voltage|30 Volt|3 Amp|Class 2|IP 67|90 Watt
POWER SUPPLY, AC-DC,18V,1.4A,180-295V IN, ENCLOSED, LED DRIVER,25W, PCD-25 SERIES
LED Driver Enclosed Switching Power Supply 12 to 18 Volts 1.4 Amps 25.2 Watts Phase Dimmer Range 180-295VAC
LED DRVR Module 1-CH Phase/Triac IP42 18V 1.4A
I/P 180~295Vac O/P +12~18V 1400mA, LED Driver, 1400mA Dimmable with TRIAC Dimmer Input:180~295vac
AC/DC 25.2W 18V PFC IP30 Dimmable Enclosed
Power supply; LED; 25.2W; 12-18V; 1400mA; 180-295VAC; IP42
25 Watt, Single Output, PCD-25-1400B from Mean Well
Mean Well LEDDrive power , 25.2W, IP42, dimmable
SPS Class2 25W 12-18V/1400mA Dimmable
AC/DC LED Power Supply 25.2W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED DRIVER CC AC/DC 12-18V 1.4A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCD-25-1400-B