Descriptions of Mean Well NPF-90-48 provided by its distributors.
LED Driver (CC) 90W 1880mA Linear (28.8-48Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
POWER SUPPLY, AC-DC,48V,1.88A,100-305V IN, ENCAPSULAED, LED DRIVER, PFC, NPF SERIES
AC to DC Switching LED Driver Power Supply Single Output with PFC Function 48 Volts 1.88 Amps 90.24 Watts
48Vdc 1.88A 48Vdc Class 2 LED Power Supply IP67, Class II, PFC 48V 1.88A
Power Supply; LED; 90.24W; 48V; 1.88A; 90-305VAC; 127-431VDC; IP67
LED Power Supplies 90.24W 48V 1.88A CV+CC
NPF-90-48 MEAN WELL LED AC-DC 90 Watt Class 2 48V/1.88A + More!
100 - 277Vac, 90.24W, 1880mA, 28.8-48V, IP67 LED Driver
AC/DC LED Driver, 90.24 W, 48 VDC, 1.88 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, NPF-90 Series
Controllers NX 2Pt D/A 4-20m 1/8k 250us/pt
AC/DC LED Power Supply 90.24W Single 4-Pin
Mean Well LEDDrive power , 90.24W, IP67
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE;
LED Power Supply (plastic case/PFC)
LED DVR CCCV ACDC 28.8-48V 1.88A
Rated Power W = 90 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 28.8 / Output Current A = 1.9 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-90 / Dimmable = No / Protection Rating = IP67 / MTBF h = 2749400 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 250 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 63 / Height mm = 38 / Length mm = 171