Descriptions of Mean Well NPF-60-12 provided by its distributors.
LED Driver (CC) 60W 5000mA Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
60 Watt 12 Volt 5 Amp Enclosed LED Driver Power Supply with PFC
AC-DC Power Factor Correction Module, 1 Output, 60W, Hybrid
LED Power Supplies 60W 12V 5A CV + CC LED PS
POWER SUPPLY, AC-DC, LED, 60W, 12V@5A, 90-305V IN, DIMMING FUNCTION
Power Supply; LED; 60W; 12V; 5A; 90-305VAC; 127-431VDC; IP67
NPF-60-12 MEAN WELL LED AC-DC 60 Watt Class 2 12V/5A + More!
12Vdc Class 2 LED Power Supply IP67, Class II, PFC 12V 5Amps
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, NPF-60 Series
100 - 277Vac, 60W, 5000mA, 7.2-12V, IP67 LED Driver
Controllers NX 4Pt A/D +-10 1/8k 250us SE
AC/DC LED Power Supply 60W Single 4-Pin
Mean Well LEDDrive power , 60W, IP67
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE;
LED DRVR CC/CV AC/DC 7.2-12V 5A
Rated Power W = 60 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 7.2 / Output Current A = 5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-60 / Dimmable = No / Protection Rating = IP67 / MTBF h = 367460 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Width mm = 53 / Height mm = 35 / Length mm = 150