Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well MSP-600-12

AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 636 W, 12 VDC, 53 A
$ 171.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MSP-600-12.

IHS

Datasheet4 pages4 years ago

Component Distributors Inc.

Electro Sonic

Sager Power Systems

Jameco (USA)

Inventory History

3 month trend:
-49.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Mean WellHRPG-600-12
636W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 53A 12V base mount 218mm*105mm*63.5mm
Mean WellMSP-450-12
AC to DC Power Supply Enclosed Medical Single Output 12 Volts 0.375 Amps 450 Watts
Mean WellHRPG-450-12
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 450 W, 12 VDC, 37.5 A
TDK-LambdaGWS500-12
TDK-Lambda 504WSwitch Mode Power Supply, 12V DC output voltage 42Aoutput_current, 1Output point
TDK-LambdaPAF600F48-12/T
Module DC-DC 48VIN 1-OUT 12V 50A 600W 16-Pin Brick
TDK-LambdaPAF500F24-12/T
Module DC-DC 1-OUT 12V 42A 504W 16-Pin Brick

Descriptions

Descriptions of Mean Well MSP-600-12 provided by its distributors.

AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 636 W, 12 VDC, 53 A
Power supply; module; medical; 636W; 12V; 53A; 85-264VAC; 120-370VDC
Mean Well 636WSwitch Mode Power Supply, 12V DC output voltage 53Aoutput_current, 1Output point
AC/DC 600W 12V Single Output Medical Power, Enclosed w/ Fan with PFC
Switching Power Supplies 636W 12V 53A Medical Power Supply
AC to DC Switching Medical Power Supply Single Output with PFC Function 12 Volts 53 Amps 636 Watts
AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid
POWER SUPPLY, AC-DC,12V@53A, 5V@0.3A,100-264V IN, ENCLOSED, MEDICAL, PFC, MSP SERIES
MSP-600-12 MEAN WELL AC-DC 12 Volt 53 Amp 636 Watt Power Supply +More!
AC/DC Power Supply Single-OUT 12V 53A 636W Medical 19-Pin
AC-DC Enclosed - Medical Series
12Vdc 53A Medical Power Supply
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 53 / Output Type = Adjustable / Rated Power W = 636 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 138700 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Length mm = 218 / Width mm = 105 / Height mm = 63.5 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV