Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPP-100-12

AC to DC Power Supply Open Frame Single Output 12 Volt 8.5 Amp 102 Watt
$ 30.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPP-100-12.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Sager Electronics

Master Electronics

Sager Power Systems

Inventory History

3 month trend:
-44.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Mean WellLPS-100-12
AC to DC Power Supply Open Frame Single Output 12 Volt 8.4 Amp 100.8 Watt
Mean WellLPS-100-13.5
101W 1 88V(AC),248V(DC) 264V(AC),370V(DC) 1.5% 7.5A 13.5V base mount 222mm*62mm*32mm
Mean WellLPS-100-7.5
AC to DC Power Supply Open Frame Single Output 7.5 Volt 13.3 Amp 99.75 Watt

Descriptions

Descriptions of Mean Well LPP-100-12 provided by its distributors.

AC to DC Power Supply Open Frame Single Output 12 Volt 8.5 Amp 102 Watt
AC-DC Power Factor Correction Module, 1 Output, 102W, Hybrid
Switching Power Supplies 102W 12V 8.5A With PFC Function
102W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 12V base mount 222mm*62mm*33.6mm
POWER SUPPLY, AC-DC, SWITCHING, PFC, SINGLE OUTPUT, 12V, 102W, LPP-100 SERIES
O/P +12V8.5A; General PCB; AC/DC; Open PCB; Open Frame
AC/DC 100W 12V Single Output Power Supply, Open Frame
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 102 W, 12 V, 8.5 A
12V 8.5A 12Vdc Power Supply PFC, Open Frame Type 12V 8.5A
Power supply; 102W; 12V; 8.5A; 85-264VAC; 120-370VDC
AC/DC Power Supply Single-OUT 12V 8.5A 102W 11-Pin
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 8.5 / Output Type = Adjustable / Rated Power W = 102 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 79 / MTBF h = 287900 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 222 / Width mm = 62 / Height mm = 33.6 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPP100-12