Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LRS-35-48

Power Supply; module; 38.4W; 48V; 0.8A; 85-264VAC; 120-373VDC
$ 9.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LRS-35-48.

Newark

Datasheet4 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-45.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-12-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Mean WellRS-35-48
Mean Well 38WSwitch Mode Power Supply, 48V DC output voltage 800mAoutput_current, 1Output point
Mean WellLRS-35-24
36W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 1.5A 24V base mount 99mm*82mm*30mm
Mean WellRS-25-48
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 27.36 W, 48 VDC, 570 mA
Module DC-DC 12VIN 1-OUT 0.591V to 6V 6A 30W 5-Pin SIP
Murata Power SolutionsOKL-T/6-W12P-C
Module DC-DC 1-OUT 0.591V to 5.5V 6A 30W 12-Pin LGA T/R
Murata Power SolutionsOKL-T/6-W12N-C
Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 6A 30W 11-Pin LGA Module T/R

Descriptions

Descriptions of Mean Well LRS-35-48 provided by its distributors.

Power Supply; module; 38.4W; 48V; 0.8A; 85-264VAC; 120-373VDC
LRS-35 Series 35 W Single Output 48 V Enclosed Switching Power Supply
POWER SUPPLY, AC-DC,48V,0.8A100-264V IN, ENCLOSED, COMMERCIAL,38.4W, LRS SERIES
LRS-35-48 MEAN WELL AC-DC 48 Volt 0.8 Amp 38 Watt Power Supply +More!
35W Single Output Power Supply, 48V, 0.8A, Enclosed
Switching Power Supplies 38.4W 48V 0.8A
36W 48V 0.8A (800mA) Single Output Switching Power Supply
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 48V 0.8A 38.4W 5-Pin
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 38.4 W, 48 VDC, 800 mA
PLC, 24 VDC supply, 18 x 24 VDC inputs, 12 x PNP outputs 0.3 A, 8K steps program + 8K words data memory, RS-232C port
POWER SUPPLY, AC-DC, 48V, 0.8A; No. of Outputs: 1Outputs; Output Power Max: 38.4W; Output Voltage - Output 1: 48V; Output Current - Output 1: 800mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 mA = 800 / Output Type = Adjustable / Rated Power W = 38.4 / Input Voltage Min. V = 120 / Input Voltage Max. V = 373 / Termination Type = Screw Terminal / Efficiency % = 89 / MTBF h = 3201500 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 99 / Width mm = 82 / Height mm = 30 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV