Descriptions of Mean Well LPV-60-48 provided by its distributors.
AC to DC LED Driver Enclosed Power Supply Single Output 48 Volts 1250 mA 60 Watts
LED Power Supply (CV) 60W 48Vdc 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
POWER SUPPLY, AC-DC,48V,1.25A,100-264V IN, ENCAPSULATED, LED DRIVER, LPV-60 SERIES
AC/DC Power Supply Single-OUT 48V 1.25A 60W 4-Pin
Mean Well Lpv-60-48 LED Transformer 60 W 0-1.25 A 48 V DC Not Dimmable
48V 1.25A LED Driver, IP67, Class 2 LED Driver, 60W 48 Volt LED Driver
Power Supply; LED; 60W; 48V; 1.25A; 90-264VAC; 127-370VDC; IP67
LPV-60-48 MEAN WELL LED AC-DC 60 Watt Class 2 48V/1.25A + More!
O/P +48V1.25A; Led power; AC/DC; Enclosed Type
LED Power Supplies 60W 48V 1.25A
LED DRVR Module 1-CH IP67 48V 1.25A
PLC, 100-240 VAC supply, 12 x 24 VDC inputs, 8 x relay outputs 2 A, 2K steps program + 2K words data memory
100 - 240Vac, 60W, 48V, IP67 LED Driver
Mean Well LEDDrive power, 60W, IP67
Rated Power W = 60 / Output Voltage DC Max. V = 48 / Output Current A = 1.25 / Supply Voltage AC Max. V = 264 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 370 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPV / Dimmable = No / Protection Rating = IP67 / MTBF h = 5188400 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -30 / Width mm = 42.5 / Height mm = 32 / Length mm = 162.5