Mean Well LPS-50-5

LPS-50 Series 50 W Single Output 5 V Open Frame AC/DC Switching Power Supply
$ 16.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPS-50-5.

IHS

Datasheet2 pages3 years ago

Electro Sonic

JRH Electronics

Sager Power Systems

Sager Electronics

Inventory History

3 month trend:
-3.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaVS50E-5
AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
Mean WellPS-45-5
AC to DC Power Supply Open Frame Single Output 5 Volt 8 Amp 40 Watt
Murata Power SolutionsOKL2-T/12-W12N2-C
Module DC-DC 12VIN 1-OUT 0.69V to 5.5V 12A 66W 10-Pin LGA Module
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 7-Pin T/R
Non Isolated Board Mount DC/DC Converter, DOSA, SIP, 50 W, 752 mV, 5.5 V, 10 A, 8.3 V, 14 V
Mean WellELP-75-5
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 75 W, 5 V, 15 A

Descriptions

Descriptions of Mean Well LPS-50-5 provided by its distributors.

LPS-50 Series 50 W Single Output 5 V Open Frame AC/DC Switching Power Supply
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 50 W, 5 V, 10 A
50W 90V(AC) 127V(DC) 264V(AC) 370V(DC) 3% 10A 5V Base Mount 195mm × 55mm × 23mm
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
AC/DC Power Supply Single-OUT 5V 12A 50W 9-Pin
O/P +5V10A; General PCB; AC/DC; Open PCB; Open Frame
LPS-50-5 MEAN WELL AC-DC 5 Volt 10 Amp 50 Watt Power Supply +More!
Switching Power Supplies 50W 5V 10A
Power supply; 50W; 5V; 10A; 90-264VAC; 127-370VDC
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 10 / Output Type = Adjustable / Rated Power W = 60 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 81 / MTBF h = 491400 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 195 / Width mm = 55 / Height mm = 23 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV