Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPP-100-27

LPP-100 Series 102.6 W Single Output 27 V AC/DC Power Supply with PFC Function
$ 30.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPP-100-27.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Sager Power Systems

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-43.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Mean WellLPP-100-48
LPP-100 Series 100.8 W Single Output 48 V AC/DC Power Supply with PFC Function
Mean WellLPS-100-7.5
AC to DC Power Supply Open Frame Single Output 7.5 Volt 13.3 Amp 99.75 Watt
Mean WellHRP-100-5
Power Module 85W 17A 85V(AC)/120V(DC) 264V(AC)/370V(DC) 5V Base Mount 159mm × 97mm × 38mm

Descriptions

Descriptions of Mean Well LPP-100-27 provided by its distributors.

LPP-100 Series 102.6 W Single Output 27 V AC/DC Power Supply with PFC Function
AC-DC Power Factor Correction Module, 1 Output, 102.6W, Hybrid
103W 85VAC 120VDC 264VAC 370VDC 0.5% 3.8A 27V Bracket Mount 222mm × 62mm × 33.6mm
AC to DC Power Supply Open Frame Single Output 27 Volt 3.8 Amp 102.6 Watt PFC
LPP-100-27 MEAN WELL AC-DC 27 Volt 3.8 Amp 103 Watt Power Supply +More!
O/P +27V3.8A; General PCB; AC/DC; Open PCB; Open Frame
AC/DC 100W 27V Single Output Power Supply, Open Frame
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 102.6 W, 27 V, 3.8 A
27V 3.8A 27Vdc Power Supply PFC, Open Frame Type 27V 3.8A
Switching Power Supplies 102.6W 24V 4.2A Open Frame
Outputs = 1 / Output Voltage 1 V = 27 / Output Voltage Nominal 1 V = 27 / Output Current 1 A = 3.8 / Output Type = Adjustable / Rated Power W = 102.6 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Efficiency % = 83 / MTBF h = 287900 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 222 / Width mm = 62 / Height mm = 33.6 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPP100-27