Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPF-60-24

24VDC 2500mA 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
$ 25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-60-24.

IHS

Datasheet6 pages4 years ago

Future Electronics

JRH Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+2.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point

Descriptions

Descriptions of Mean Well LPF-60-24 provided by its distributors.

24VDC 2500mA 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
Serial high-speed communication unit, 2x RS-422/485 ports, Protocol Macro, Host Link, 1:N NT Link, No protocol, Serial Gateway (CompoWay/F, MODBUS-RTU, MODBUS-ASCII, Host Link), MODBUS RTU Slave, up to 230 kbps
Led Driver, Ac-Dc, Cc, 24V, 60W; Power Supply Applications:Ite; Output Power Max:60W; Output Voltage Max:24V; Output Current:2.5A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:- |Mean Well LPF-60-24
PSU, 60W, SINGLE OUTPUT; Input Voltage VAC:90V to 305V; Input Voltage VDC:127V to 431V; Depth:32mm; Width:43mm; Dimming Control Type:PWM; Efficiency:89%; Length:162.5mm; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +70°C; Output Current:2.5A; Output Power:60W; Output Voltage:24V; Power Supply Mounting:Chassis; Termination Style:Flying Leads

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV