What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well LDD-700HW

I/P: 9-56VDC; O/P: 2-52V@700mA; Wire; D/D Module; DC/DC; Module Type
$ 10.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LDD-700HW.

IHS

Datasheet6 pages3 years ago

Master Electronics

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.ZXLD1366ET5TA
Led Driver, 1 Output, Buck (Step Down), 6V-60V in, 500kHz switch, 60V/1A out, TSOT-23-5
Diodes Inc.ZXLD1356ET5TA
ZXLD1356 Series 60 V 550 mA Surface Mount Step-Down LED Driver - TSOT-23-5
NCP5005 Series 50 mA 5.5 V SMT Compact Backlight LED Boost Driver - TSOP-5
Mean WellLDD-700LW
I/P:9-36VDC; O/P:2-32VDC@700mA; Wire; D/D Module; DC/DC; Module Type
LED Driver; boost; CH:1; 1MHz; 450mA; PWM dimming; 2.8-5.5V; -40+150 deg.C; SMD; SOT23-5
Mean WellLDD-300LW
I/P:9-36VDC; O/P:2-32VDC@300mA; Wire; D/D Module; DC/DC; Module Type

Descriptions

Descriptions of Mean Well LDD-700HW provided by its distributors.

I/P:9-56VDC; O/P:2-52V@700mA; Wire; D/D Module; DC/DC; Module Type
0.7 A, 9 -56 VDC Vin, Single Output, 2-52 V@0.7 A LED Lighting DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 36.4W, Hybrid
DC-DC CONVERTER,52V,0.7A,9-56VIN, ENCAPSULATED, LEADWIRES, LED DRIVER, LDD SERIES
Dc-Dc Converter, Pwm, 36.4W, Panel Rohs Compliant: Yes |Mean Well LDD-700HW
DC-DC Constant Current LED Driver 2-52 Volts 700mA 9-56VDCin 5-Wire
LED Power Supplies 9-56V 2-52Vout 700mA LED Driver w/wires
9 - 56Vdc in, 36.4W, 700mA, 2-52V out, [PWM], IP67 LED Driver
AC/DC power supply|15 Watt|12 Volt|Encapsulated|PCB mount
36W 1 9V 56V 700mA , 31.8mm*20.3mm*12.2mm
DC/DC-LED-Driver 9-56V:700mA Wire

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDD700HW