Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-30-48

Miniature AC-DC Module type Power Supply 48 Volts 0.63 Amps 30.2 Watts 4-Pin PC Mount
$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-30-48.

Inventory History

3 month trend:
-6.62%

CAD Models

Download Mean Well IRM-30-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsOKL-T/1-W12N-C
Module DC-DC 12VIN 1-OUT 0.9V to 5.5V 1A 5W 12-Pin Case C-83 T/R
Advanced EnergyLDO06C-005W05-VJ
Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 5-Pin
Murata Power SolutionsNDS6S2412EC
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Murata Power SolutionsMEU1S0303ZC
DC-DC CONV, ISO POL, 1O/P, 303MA, 1W; DC / DC Converter Type:Isolated POL; DC /
XP PowerIV2412SA
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIV0524SA
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Mean Well IRM-30-48 provided by its distributors.

Miniature AC-DC Module type Power Supply 48 Volts 0.63 Amps 30.2 Watts 4-Pin PC Mount
30W Encapsulated Board Mount Module AC/DC Power Supply with 48VDC Output
AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 30.2 W, 48 VDC, 630 mA
Mean Well 30WSwitch Mode Power Supply, 48V DC output voltage 630mAoutput_current, 1Output point
30 W, Single Output, 48 VDC@0.63 A Industrial Encapsulated AC-DC Power Supply
Power Supply; module; 30.02W; 48V; 0.63A; 85-305VAC
IRM-30-48 MEAN WELL AC-DC 48 Volt 0.63 Amp 30 Watt Power Supply +More!
POWER SUPPLY, AC-DC, 48V, 0.63A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 48V; Output Current - Output 1: 630mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 mA = 630 / Output Type = Fixed / Rated Power W = 30.2 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 90 / MTBF h = 7713000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 300 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 69.5 / Width mm = 39 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRM30-48