Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-30-15ST

Miniature AC-DC Module type Power Supply 15 Volts 2 Amps 30 Watts Screw Terminal IO
$ 13.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-30-15ST.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-7.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Mean WellIRM-30-12
30W Encapsulated Board Mount Module AC/DC Power Supply with 12VDC Output
Mean WellIRM-30-12ST
Miniature AC-DC Module type Power Supply 12 Volts 2.5 Amps 30 Watts Screw Terminal IO
Mean WellPSD-30C-12
30W Single Output Open-Frame DC-DC Converter Output: 12 Volts @ 2.5 Amps 36-72VDC
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
Cosel 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid

Descriptions

Descriptions of Mean Well IRM-30-15ST provided by its distributors.

Miniature AC-DC Module type Power Supply 15 Volts 2 Amps 30 Watts Screw Terminal IO
30W Encapsulated Chassis Mount Module AC/DC Power Supply with 15VDC Output
IRM-30 series 30W AC-DC PCB-Mount Green Pwr MOD 85 ~ 305VAC In 15V Out Screw typ
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Fixed, 1 Output, 30 W, 15 VDC, 2 A
IRM-30-12ST POWER SUPPLY, AC-DC, 30W, 12VOUT, SCREW TERMINAL. IRM-30 SERIES
IRM-30-15ST MEAN WELL AC-DC 15 Volt 2 Amp 30 Watt Power Supply +More!
Power Supply; module; 30W; 15V; 2A; 85-305VAC
AC-DC Regulated Power Supply Module
15Vdc 2A Power Supply, Screw Terminal Block
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 2 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 88 / MTBF h = 7713000 / Termination Type = Screw Terminal / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 91 / Width mm = 39.5 / Height mm = 28.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV