What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well IRM-05-5

AC/DC 5W 5V Single Output Power Supply, Encapsulated Board Mount Module

$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-05-5.

IHS

Datasheet3 pages3 years ago

Farnell

Sager Power Systems

Master Electronics

Future Electronics

Inventory History

3 month trend:
-5.29%

CAD Models

Download Mean Well IRM-05-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerSR10S2V5
XP Power DC DC converter, SR series, 2.5V DC output, 4.75 → 18V DC input, rated_power 2.5W
XP PowerSR10S3V3
Module DC-DC 1-OUT 3.3V 1A 3.3W 3-Pin SIP Module
Murata Power SolutionsMER1S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
Murata Power SolutionsMEE1S0303SC
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module

Descriptions

Descriptions of Mean Well IRM-05-5 provided by its distributors.

AC/DC 5W 5V Single Output Power Supply, Encapsulated Board Mount Module
IRM-05 Series 5 W 85-264 Vin 5 V Output Encapsulated AC/DC Power Supply
AC to DC Power Supply Encapsulated Type 5 Volts 1 Amps 5 Watts
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Power Supply; module; 5W; 5V; 1A; 85-305VAC; 120-430VDC
POWER SUPPLY, AC-DC,5V,1A,100-264V IN, ENCAPSULATED, PCB THRU-HOLE,5W, IRM SERIES
POWER SUPPLY, AC-DC, 5V, 1A; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 71 / MTBF h = 1495800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 45.7 / Width mm = 25.4 / Height mm = 21.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV