Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-05-24

AC to DC Power Supply Encapsulated Single Output 24 Volts 0.23 Amps 5.52 Watts
$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-05-24.

LCSC

Datasheet3 pages3 years ago

Farnell

Sager Power Systems

Master Electronics

Future Electronics

Inventory History

3 month trend:
-37.56%

CAD Models

Download Mean Well IRM-05-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMEJ2S0512SC
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP
Murata Power SolutionsNKE0505SEC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsNKE0505DEC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube

Descriptions

Descriptions of Mean Well IRM-05-24 provided by its distributors.

AC to DC Power Supply Encapsulated Single Output 24 Volts 0.23 Amps 5.52 Watts
AC/DC 5W 24V Single Output Power Supply, Encapsulated Board Mount Module
Power Supply; module; 5.52W; 24V; 0.23A; 85-305VAC; 120-430VDC
AC-DC Regulated Power Supply Module, 1 Output, 5.52W, Hybrid
5 W, Single Output, 24 VDC@0.23 A Industrial Encapsulated AC-DC Power Supply
AC/DC Power Supply Single-OUT 24V 0.23A 5.52W 4-Pin
POWER SUPPLY, AC-DC,24V,0.23A,100-264V IN, ENCAPSULATED, THRU-HOLE, IRM SERIES
POWER SUPPLY, AC-DC, 24V, 0.23A; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 24V; Output Current - Output 1: 230mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 230 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 77 / MTBF h = 1495800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 45.7 / Width mm = 25.4 / Height mm = 21.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV