What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well HLG-150H-24

LED Driver (CC, CV) 150W 6.3A Linear (12-24Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
$ 47.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-150H-24.

IHS

Datasheet10 pages2 years ago

Future Electronics

JRH Electronics

Telerex Europe

Newark

Inventory History

3 month trend:
-11.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series

Descriptions

Descriptions of Mean Well HLG-150H-24 provided by its distributors.

LED Driver (CC, CV) 150W 6.3A Linear (12-24Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
Power supply; LED; 151.2W; 24V; 6.3A; 90-305VAC; 127 -431VDC; IP67
POWER SUPPLY, AC-DC,24V,6.3A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-150H SERIES
150W Single Output Switching Power Supply 24 Volts @ 6.3 Amps Standard Model
AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 5-Pin
24Vdc 6.3A LED Driver, IP67, PFC Harsh Environment, Metal Case 24V 6.3A
Mean Well HLG-150H-24 LED driver 150W 24V DC overload protection
O/P +24V6.3A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP67 24V 6.3A
100 - 277Vac, 151.2W, 6300mA, 12-24V, IP67 LED Driver
151W 1 90V(AC) 305V(AC) 6.3A , 204mm*68mm*38.8mm
LED DRVR CC/CV AC/DC 12-24V 6.3A
Led Driver Psu, Ac-Dc, 24V, 6.3A; Power Supply Applications:-; Output Power Max:151.2W; Output Voltage Max:24V; Output Current:6.3A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-150H-24
Rated Power W = 151.2 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 12 / Output Current A = 6.3 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-150H / Dimmable = No / Protection Rating = IP67 / MTBF h = 2176100 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 38.8 / Length mm = 228

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG150H24